Add To Favorites
Product Overview
Digi-Key Part Number A27708CT-ND
Quantity Available 69.021
Can ship immediately
Manufacturer

Manufacturer Part Number

42373-2

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42373
RoHS Information 42373-2 Statement of Compliance
RoHS 2 Statement
3D Model 42373-2.pdf
Catalog Page 377 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.508" (12.90mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names 423732
A27708CT

22:49:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14900 1,49
25 0,11120 2,78
50 0,09540 4,77
100 0,09220 9,22
250 0,07956 19,89
500 0,07634 38,17
1.000 0,06681 66,81
2.500 0,06045 151,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27708TR-ND
  • Minimum Quantity: 24.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,04194
  • Bulk ? : 42638-2-ND
  • Minimum Quantity: 100.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,07201
Send Feedback