Add To Favorites
Product Overview
Digi-Key Part Number A27683CT-ND
Quantity Available 21.412
Can ship immediately
Manufacturer

Manufacturer Part Number

42197-2

Description CONN QC RCPT 18-22AWG 0.205
Expanded Description 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 42197
RoHS Information 42197-2 Statement of Compliance
RoHS 2 Statement
3D Model 42197-2.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.205" (5.21mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.246" (6.25mm)
Length - Overall 0.468" (11.89mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 421972
A27683CT

00:35:37 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,17100 1,71
25 0,12720 3,18
50 0,10900 5,45
100 0,10550 10,55
250 0,09092 22,73
500 0,08726 43,63
1.000 0,07636 76,36
2.500 0,06909 172,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27683TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,05289
Send Feedback