Add To Favorites
Product Overview
Digi-Key Part Number A100915CT-ND
Quantity Available 19.503
Can ship immediately
Manufacturer

Manufacturer Part Number

42191-1

Description CONN RING CIRC 12-18AWG CRIMP
Expanded Description Ring Terminal Connector Circular 12-18 AWG Crimp, Flag
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 42191 Drawing
RoHS Information 42191-1 Statement of Compliance
RoHS 2 Statement
3D Model 42191-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.018" (0.46mm)
Width - Outer Edges 0.376" (9.55mm)
Length - Overall -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp, Flag
Wire Gauge 12-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100915CT

20:05:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,33500 3,35
25 0,28680 7,17
50 0,24380 12,19
100 0,23430 23,43
250 0,21044 52,61
500 0,20088 100,44
1.000 0,16739 167,39
2.500 0,15304 382,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100915TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,13043
Send Feedback