Add To Favorites
Product Overview
Digi-Key Part Number A27879CT-ND
Quantity Available 16.969
Can ship immediately
Manufacturer

Manufacturer Part Number

42115-4

Description CONN QC TAB 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 42115
RoHS Information 42115-4 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42115-4.pdf
Catalog Page 379 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Screw, Rivet, Stud
Wire Gauge -
Insulation Non-Insulated
Mounting Type Board, Chassis
Features 2 Tabs
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 421154
A27879CT

19:59:26 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,29800 2,98
25 0,25560 6,39
50 0,21740 10,87
100 0,20890 20,89
250 0,18760 46,90
500 0,17906 89,53
1.000 0,14921 149,21
2.500 0,13642 341,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27879TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,11627
Send Feedback