Add To Favorites
Product Overview
Digi-Key Part Number A29920CT-ND
Quantity Available 24.348
Can ship immediately
Manufacturer

Manufacturer Part Number

42113-2

Description CONN SPADE TERM 10-12AWG #8
Expanded Description 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 42113
RoHS Information 42113-2 Statement of Compliance
RoHS 2 Statement
3D Model 42113-2.pdf
Catalog Page 384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 8 Stud
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.688" (17.48mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.235" (5.97mm)
Length - Termination 0.215" (5.46mm)
Tongue Inside Opening 0.171" (4.34mm)
 
Additional Resources
Standard Package ? 1
Other Names 42113-2-ND
A29920CT

08:42:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,34000 3,40
25 0,29160 7,29
50 0,24780 12,39
100 0,23810 23,81
250 0,21376 53,44
500 0,20404 102,02
1.000 0,17003 170,03
2.500 0,15546 388,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29920TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,12366
Send Feedback