Add To Favorites
Product Overview
Digi-Key Part Number A100618CT-ND
Quantity Available 55.810
Can ship immediately
Manufacturer

Manufacturer Part Number

42111-2

Description CONN RING CIRC 14-18AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 42111 Drawing
RoHS Information 42111-2 Statement of Compliance
RoHS 2 Statement
3D Model 42111-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.300" (7.62mm)
Length - Overall 0.570" (14.48mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100618CT

22:02:30 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,23600 2,36
25 0,20200 5,05
50 0,17660 8,83
100 0,16400 16,40
250 0,14508 36,27
500 0,13878 69,39
1.000 0,11355 113,55
2.500 0,10409 260,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100618TR-ND
  • Minimum Quantity: 16.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,08029
Send Feedback