Add To Favorites
Product Overview
Digi-Key Part Number A100616CT-ND
Quantity Available 31.130
Can ship immediately
Manufacturer

Manufacturer Part Number

42110-3

Description CONN RING CIRC 14-18AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 42110
RoHS Information 42110-3 Statement of Compliance
RoHS 2 Statement
3D Model 42110-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.300" (7.62mm)
Length - Overall 0.570" (14.48mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100616CT

23:28:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,16000 1,60
25 0,13680 3,42
50 0,11940 5,97
100 0,11090 11,09
250 0,09808 24,52
500 0,09384 46,92
1.000 0,07677 76,77
2.500 0,07038 175,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100616TR-ND
  • Minimum Quantity: 16.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,05429
Send Feedback