Add To Favorites
Product Overview
Digi-Key Part Number A29877CT-ND
Quantity Available 40.143
Can ship immediately
Manufacturer

Manufacturer Part Number

42037

Description CONN RING OVAL 18-22AWG #6 CRIMP
Expanded Description Ring Terminal Connector 6 Stud Oval 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 42037 Drawing
RoHS Information 42037 Statement of Compliance
RoHS 2 Statement
3D Model 42037.pdf
Catalog Page 384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size 6 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.296" (7.52mm)
Length - Overall -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.110" (2.03mm ~ 2.79mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names 42037-ND
A29877CT

06:04:54 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,24000 2,40
25 0,20440 5,11
50 0,17860 8,93
100 0,16600 16,60
250 0,14676 36,69
500 0,14042 70,21
1.000 0,11488 114,88
2.500 0,10530 263,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29877TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08123
Send Feedback