Add To Favorites
Product Overview
Digi-Key Part Number A27657CT-ND
Quantity Available 37.230
Can ship immediately
Manufacturer

Manufacturer Part Number

41832

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 41832
RoHS Information 41832 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 41832.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.750" (19.05mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A27657CT

11:49:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17700 1,77
25 0,15040 3,76
50 0,13160 6,58
100 0,12220 12,22
250 0,10812 27,03
500 0,10340 51,70
1.000 0,08461 84,61
2.500 0,07756 193,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27657TR-ND
  • Minimum Quantity: 11.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,06196
Send Feedback