Add To Favorites
Product Overview
Digi-Key Part Number A27590CT-ND
Quantity Available 8.921
Can ship immediately
Manufacturer

Manufacturer Part Number

41727

Description CONN QC RCPT 12-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 41727
RoHS Information 41727 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 41727.pdf
Catalog Page 376 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.822" (20.88mm)
Termination Crimp
Wire Gauge 12-16 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.210" ~ 0.265" (5.33mm ~ 6.73mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A27590CT

03:42:40 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20800 2,08
25 0,17760 4,44
50 0,15520 7,76
100 0,14410 14,41
250 0,12748 31,87
500 0,12192 60,96
1.000 0,09975 99,75
2.500 0,09144 228,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27590TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08061
Send Feedback