Add To Favorites
Product Overview
Digi-Key Part Number A100912CT-ND
Quantity Available 13.577
Can ship immediately
Manufacturer

Manufacturer Part Number

41473

Description CONN SPADE TERM 14-18AWG #8
Expanded Description 8 Stud Spade Terminal Connector Crimp 14-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 41473
RoHS Information 41473 Statement of Compliance
RoHS 2 Statement
3D Model 41473.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 8 Stud
Width - Outer Edges 0.275" (6.99mm)
Length - Overall 0.542" (13.77mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.175" (4.45mm)
Length - Termination 0.120" (3.05mm)
Tongue Inside Opening 0.171" (4.34mm)
 
Additional Resources
Standard Package ? 1
Other Names A100912CT

16:56:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,23400 2,34
25 0,19960 4,99
50 0,17500 8,75
100 0,16240 16,24
250 0,14368 35,92
500 0,13746 68,73
1.000 0,11246 112,46
2.500 0,10309 257,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100912TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,07952
Send Feedback