Add To Favorites
Product Overview
Digi-Key Part Number A29912CT-ND
Quantity Available 23.300
Can ship immediately
Manufacturer

Manufacturer Part Number

41376

Description CONN RING CIRC 20-22AWG CRIMP
Expanded Description Ring Terminal Connector Circular 20-22 AWG Crimp, Piercing
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 41376
RoHS Information 41376 Statement of Compliance
RoHS 2 Statement
3D Model 41376.pdf
Catalog Page 384 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size -
Thickness 0.013" (0.33mm)
Width - Outer Edges 0.165" (4.19mm)
Length - Overall -
Mounting Type Free Hanging (In-Line)
Termination Crimp, Piercing
Wire Gauge 20-22 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.050" ~ 0.065" (1.27mm ~ 1.65mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names 41376-ND
A29912CT

02:25:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,16200 1,62
25 0,12120 3,03
50 0,10380 5,19
100 0,10030 10,03
250 0,08648 21,62
500 0,08302 41,51
1.000 0,07264 72,64
2.500 0,06572 164,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29912TR-ND
  • Minimum Quantity: 25.000
  • Quantity Available: 0
  • Unit Price: 0,04559
Send Feedback