Add To Favorites
Product Overview
Digi-Key Part Number A100601CT-ND
Quantity Available 36.118
Can ship immediately
Manufacturer

Manufacturer Part Number

40951

Description CONN RING OVAL 14-18AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Oval 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 40951
RoHS Information 40951 Statement of Compliance
RoHS 2 Statement
3D Model 40951.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size 8 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.281" (7.14mm)
Length - Overall 0.455" (11.56mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100601CT

21:54:54 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15100 1,51
25 0,11240 2,81
50 0,09640 4,82
100 0,09320 9,32
250 0,08032 20,08
500 0,07712 38,56
1.000 0,06748 67,48
2.500 0,06105 152,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100601TR-ND
  • Minimum Quantity: 25.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,04236
Send Feedback