Add To Favorites
Product Overview
Digi-Key Part Number A105459CT-ND
Quantity Available 50.599
Can ship immediately
Manufacturer

Manufacturer Part Number

40888

Description CONN RING D-SHAPE 16-20AWG #8
Expanded Description Ring Terminal Connector 8 Stud D-Shaped 16-20 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 40888
RoHS Information 40888 Statement of Compliance
RoHS 2 Statement
3D Model 40888.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type D-Shaped
Stud/Tab Size 8 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.270" (6.86mm)
Length - Overall -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.075" ~ 0.120" (1.91mm ~ 3.05mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A105459CT

00:41:59 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19400 1,94
25 0,16560 4,14
50 0,14500 7,25
100 0,13470 13,47
250 0,11916 29,79
500 0,11398 56,99
1.000 0,09325 93,25
2.500 0,08548 213,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105459TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,06593
Send Feedback