Add To Favorites
Product Overview
Digi-Key Part Number A100598CT-ND
Quantity Available 70.896
Can ship immediately
Manufacturer

Manufacturer Part Number

40811

Description CONN RING CIRC 16-20AWG #6 CRIMP
Expanded Description Ring Terminal Connector 6 Stud Circular 16-20 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 40811
RoHS Information 40811 Statement of Compliance
RoHS 2 Statement
3D Model 40811.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.260" (6.60mm)
Length - Overall 0.400" (10.16mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100598CT

19:13:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15900 1,59
25 0,11920 2,98
50 0,10200 5,10
100 0,09860 9,86
250 0,08500 21,25
500 0,08158 40,79
1.000 0,07139 71,39
2.500 0,06460 161,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100598TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,04945
Send Feedback