Add To Favorites
Product Overview
Digi-Key Part Number A100597CT-ND
Quantity Available 12.376
Can ship immediately
Manufacturer

Manufacturer Part Number

40808

Description CONN SPADE TERM 14-18AWG #10
Expanded Description 10 Stud Spade Terminal Connector Crimp 14-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 40808 Drawing
RoHS Information 40808 Statement of Compliance
RoHS 2 Statement
3D Model 40808.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 10 Stud
Width - Outer Edges 0.343" (8.71mm)
Length - Overall 0.752" (19.10mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation -
Length - Ring Center to Termination 0.312" (7.92mm)
Length - Termination 0.300" (7.62mm)
Tongue Inside Opening 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names A100597CT

12:41:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,25000 2,50
25 0,21320 5,33
50 0,18660 9,33
100 0,17320 17,32
250 0,15320 38,30
500 0,14652 73,26
1.000 0,11987 119,87
2.500 0,10989 274,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100597TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08779
Send Feedback