Add To Favorites
Product Overview
Digi-Key Part Number A100591CT-ND
Quantity Available 45.649
Can ship immediately
Manufacturer

Manufacturer Part Number

40594

Description CONN RING CIRC 14-18AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 40594
RoHS Information 40594 Statement of Compliance
RoHS 2 Statement
3D Model 40594.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.300" (7.62mm)
Length - Overall 0.535" (13.59mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names A100591CT

13:12:23 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19600 1,96
25 0,14560 3,64
50 0,12480 6,24
100 0,12060 12,06
250 0,10400 26,00
500 0,09984 49,92
1.000 0,08735 87,35
2.500 0,07904 197,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100591TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,06051
Send Feedback