Add To Favorites
Product Overview
Digi-Key Part Number A33276CT-ND
Quantity Available 1.410
Can ship immediately
Manufacturer

Manufacturer Part Number

4-794629-2

Description CONN HDR 12POS DUAL R/A GOLD SMD
Expanded Description 12 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets 794629 Drawing
RoHS Information 4-794629-2 Statement of Compliance
RoHS 2 Statement
3D Model 4-794629-2.pdf
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
Catalog Page 230 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 12
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33276CT

16:51:19 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,95000 3,95
10 3,79500 37,95
25 3,47920 86,98
50 3,32120 166,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33276TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 1.350 - Immediate
  • Unit Price: 2,87540
  • Digi-Reel® ? : A33276DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback