Add To Favorites
Product Overview
Digi-Key Part Number A108845CT-ND
Quantity Available 875
Can ship immediately
Manufacturer

Manufacturer Part Number

4-5177986-5

Description CONN PLUG 120POS 0.8MM GOLD SMD
Expanded Description 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5177986 Drawing
3D Model 4-5177986-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 8mm, 12mm, 16mm, 20mm
Height Above Board 0.309" (7.85mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 451779865
A108845CT

12:22:04 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,39000 5,39
10 5,17000 51,70
25 4,73960 118,49
50 4,52440 226,22
100 4,30890 430,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A108845TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: 3,38980
Send Feedback