Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 05-08-2017. Minimums may apply.
Product Overview
Digi-Key Part Number A120865-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

4-2271143-2

Description CONN RCPT 5POS PNL MNT SKT PCB A
Expanded Description 5 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2271143 Drawing
M8, M12 Flyer
PCN Obsolescence/ EOL Multiple Devices 06/Feb/2017
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series M12
Packaging ? Bulk ?
Part Status Last Time Buy
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert M12-5
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole
Termination Solder
Fastening Type Threaded
Orientation A
Ingress Protection IP68 - Dust Tight, Waterproof
Shell Material, Finish Zinc Die Cast, Nickel Plated
Contact Finish Gold
Features -
Voltage - Rated 125VAC/DC
Current Rating 4A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A120865

12:33:21 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,78000 13,78
10 12,52900 125,29
50 11,27600 563,80
100 10,64960 1.064,96
250 9,70992 2.427,48
500 9,08346 4.541,73
1.000 8,33173 8.331,73
2.500 8,14379 20.359,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback