Add To Favorites
Product Overview
Digi-Key Part Number A122201-ND
Quantity Available 1.088
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1775855-1

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series A-RJ45
Packaging ? Tray ?
Part Status Active
Connector Type Jack with USB A
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 2
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock
LED Color Orange, Green - Orange, Green
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness Flash
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -
 
You May Also Be Interested In
  • 17-101800 - Conec | 626-1413-ND DigiKey Electronics
  • 17-101800
  • Conec
  • CONN COVER USB ZINC IP67
  • Unit Price 14,96000
  • 626-1413-ND
Additional Resources
Standard Package ? 50
Other Names 4-1775855-1-ND

23:27:57 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,86000 2,86
10 2,74300 27,43
25 2,51400 62,85
50 2,39980 119,99
100 2,28550 228,55
250 1,99976 499,94
500 1,94264 971,32
1.000 1,85693 1.856,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback