Add To Favorites
Product Overview
Digi-Key Part Number 382575-3-ND
Quantity Available 2.010
Can ship immediately
Manufacturer

Manufacturer Part Number

382575-3

Description CONN MINI-SHUNT 2MM 2POS GOLD
Expanded Description 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 382575
RoHS Information 382575-3 Statement of Compliance
RoHS 2 Statement
3D Model 382575-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Strip
Part Status Active
Type Open Top
Gender Female Sockets
Number of Positions or Pins (Grid) 2 (1 x 2)
Pitch 0.079" (2.00mm)
Height 0.150" (3.81mm)
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
 
Additional Resources
Standard Package ? 2.000
Other Names 3825753

13:52:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
10 0,94900 9,49
50 0,85580 42,79
100 0,81860 81,86
250 0,74416 186,04
500 0,66972 334,86
1.000 0,59531 595,31
2.500 0,53950 1.348,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback