Add To Favorites
Product Overview
Digi-Key Part Number A19992CT-ND
Quantity Available 18.465
Can ship immediately
Manufacturer

Manufacturer Part Number

350980-1

Description CONN SOCKET 18-24AWG SL156 TIN
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 350980 Drawing
3D Model 350980-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SL-156
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 80µin (2.03µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 350980-1-ND
A19992CT
A24202
A24202-ND

03:11:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11500 1,15
25 0,08600 2,15
50 0,07380 3,69
100 0,07120 7,12
250 0,06140 15,35
500 0,05894 29,47
1.000 0,05157 51,57
2.500 0,04666 116,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A19992TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,04019
  • Bag : A19992-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.691 - Immediate
  • Unit Price: 0,41000
Send Feedback