Add To Favorites
Product Overview
Digi-Key Part Number A100583CT-ND
Quantity Available 1.397
Can ship immediately
Manufacturer

Manufacturer Part Number

350968-1

Description CONN PIN 26-24AWG PRE-TIN
Expanded Description Contact Crimp Split Pin 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Split Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100583CT

13:27:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22700 2,27
25 0,19400 4,85
50 0,16960 8,48
100 0,15750 15,75
250 0,13928 34,82
500 0,13322 66,61
1.000 0,10901 109,01
2.500 0,09992 249,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100583TR-ND
  • Minimum Quantity: 6.500
  • Quantity Available: 0
  • Unit Price: 0,08809
  • Bulk ? : A25440-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.676 - Immediate
  • Unit Price: 0,34000
Send Feedback