Add To Favorites
Product Overview
Digi-Key Part Number A100577CT-ND
Quantity Available 4.698
Can ship immediately
Manufacturer

Manufacturer Part Number

350874-3

Description CONN SOCKET 18-14AWG UMATE-N-LOK
Expanded Description Contact Crimp Socket 14-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-18 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100577CT

06:07:10 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18900 1,89
25 0,14080 3,52
50 0,12080 6,04
100 0,11660 11,66
250 0,10056 25,14
500 0,09654 48,27
1.000 0,08447 84,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25381-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.686 - Immediate
  • Unit Price: 0,22000
  • Tape & Reel (TR) ? : A100577TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,06948
Send Feedback