Add To Favorites
Product Overview
Digi-Key Part Number A100570CT-ND
Quantity Available 12.693
Can ship immediately
Manufacturer

Manufacturer Part Number

350629-8

Description CONN PIN .062 18-24AWG PRE-TIN
Expanded Description Contact Crimp Pin 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 350629
RoHS Information 350629-8 Statement of Compliance
RoHS 2 Statement
3D Model 350629-8.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial .062" Pin and Socket
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A100570CT

07:08:03 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15000 1,50
25 0,11200 2,80
50 0,09600 4,80
100 0,09280 9,28
250 0,08000 20,00
500 0,07680 38,40
1.000 0,06720 67,20
2.500 0,06080 152,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100570TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05237
Send Feedback