Add To Favorites
Product Overview
Digi-Key Part Number A25567CT-ND
Quantity Available 21.512
Can ship immediately
Manufacturer

Manufacturer Part Number

350557-1

Description CONN SOCKET 16-18AWG TIN CRIMP
Expanded Description Contact Crimp Socket 16-18 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 16-18 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25567CT

02:25:48 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17600 1,76
25 0,14960 3,74
50 0,13100 6,55
100 0,12170 12,17
250 0,10768 26,92
500 0,10298 51,49
1.000 0,08426 84,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25567TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,07021
Send Feedback