Add To Favorites
Product Overview
Digi-Key Part Number A25371CT-ND
Quantity Available 21.006
Can ship immediately
Manufacturer

Manufacturer Part Number

350538-7

Description CONN PIN 14-20AWG GOLD CRIMP
Expanded Description Contact Crimp Pin 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25371CT

19:55:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,43200 4,32
25 0,38840 9,71
50 0,34540 17,27
100 0,33090 33,09
250 0,30220 75,55
500 0,28780 143,90
1.000 0,23744 237,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25371TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,19623
  • Bulk ? : A25371-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.805 - Immediate
  • Unit Price: 0,57000
Send Feedback