Add To Favorites
Product Overview
Digi-Key Part Number A100562CT-ND
Quantity Available 58.156
Can ship immediately
Manufacturer

Manufacturer Part Number

350502-1

Description CONN SPADE TERM 22-28AWG #5
Expanded Description 5 Stud Spade Terminal Connector Crimp 22-28 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 350502
RoHS Information 350502-1 Statement of Compliance
RoHS 2 Statement
3D Model 350502-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 5 Stud
Width - Outer Edges 0.240" (6.10mm)
Length - Overall 0.545" (13.84mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 22-28 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.035" ~ 0.045" (0.89mm ~ 1.14mm)
Material - Insulation -
Length - Ring Center to Termination 0.215" (5.46mm)
Length - Termination 0.220" (5.59mm)
Tongue Inside Opening 0.133" (3.38mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100562CT

06:40:23 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,14400 1,44
25 0,10760 2,69
50 0,09200 4,60
100 0,08900 8,90
250 0,07668 19,17
500 0,07362 36,81
1.000 0,06441 64,41
2.500 0,05828 145,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100562TR-ND
  • Minimum Quantity: 18.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,04461
Send Feedback