Add To Favorites
Product Overview
Digi-Key Part Number A25509CT-ND
Quantity Available 25.799
Can ship immediately
Manufacturer

Manufacturer Part Number

350415-6

Description CONN SOCKET 14-20AWG .093 TIN
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 350415
RoHS Information 350415-6 Statement of Compliance
RoHS 2 Statement
3D Model 350415-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial .093" Pin and Socket
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A25509CT

19:07:32 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12400 1,24
25 0,09200 2,30
50 0,07880 3,94
100 0,07630 7,63
250 0,06576 16,44
500 0,06312 31,56
1.000 0,05523 55,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25509TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04543
  • Bag : A114393-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.199 - Immediate
  • Unit Price: 0,18000
Send Feedback