Add To Favorites
Product Overview
Digi-Key Part Number A27145-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

322269

Description CONN RING CIRC 500-600MCM #1/2
Expanded Description Ring Terminal Connector 1/2 Stud Circular 500-600 MCM (kcmil) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/2 Stud
Thickness -
Width - Outer Edges 2.015" (51.18mm)
Length - Overall 3.187" (80.95mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 500-600 MCM (kcmil)
Insulation Non-Insulated
Features Brazed Seam
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 25
Other Names 322269-ND
A27145

06:10:04 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 33,81000 33,81
25 29,24800 731,20
50 27,42000 1.371,00
100 26,50590 2.650,59
250 25,04356 6.260,89
500 24,31234 12.156,17
1.000 23,76395 23.763,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback