Add To Favorites
Product Overview
Digi-Key Part Number A25823-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

3-87456-5

Description CONN HOUSING 40POS .100 DUAL ROW
Expanded Description 40 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 40
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3-87456-5-ND
3874565
A25823

09:30:35 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,76000 4,76
10 4,57400 45,74
50 4,00260 200,13
100 3,81190 381,19
250 3,33544 833,86
500 3,24016 1.620,08
1.000 2,76366 2.763,66
2.500 2,57306 6.432,64
5.000 2,47776 12.388,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback