Add To Favorites
Product Overview
Digi-Key Part Number A33236CT-ND
Quantity Available 4.232
Can ship immediately
Manufacturer

Manufacturer Part Number

3-794636-4

Description CONN HEADER 4POS DUAL TIN SMD
Expanded Description 4 Positions Header Connector 0.118" (3.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets 794636 Drawing
RoHS Information 3-794636-4 Statement of Compliance
RoHS 2 Statement
3D Model 3-794636-4.pdf
PCN Design/Specification Multiple Devices TE Logo 12/Feb/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 230 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Shrouding Shrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Features -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100µin (2.54µm)
Insulation Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A33236CT

02:02:25 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,91000 1,91
25 1,63040 40,76
50 1,55960 77,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33236TR-ND
  • Minimum Quantity: 175
  • Quantity Available: 4.025 - Immediate
  • Unit Price: 1,35337
  • Digi-Reel® ? : A33236DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback