Add To Favorites
Product Overview
Digi-Key Part Number A108372-ND
Quantity Available 1.344
Can ship immediately
Manufacturer

Manufacturer Part Number

3-5353614-7

Description CONN PLUG 240POS .5MM AU BRD/BRD
Expanded Description 240 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 5353614 Drawing
3D Model 3-5353614-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Free Height (FH)
Packaging ? Tray ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 240
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 6mm
Height Above Board 0.214" (5.45mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names A108372

04:59:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 32,04000 32,04
10 28,92200 289,22
50 25,97740 1.298,87
100 25,11150 2.511,15
250 23,72608 5.931,52
500 23,03332 11.516,66
1.000 22,51376 22.513,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback