Add To Favorites
Product Overview
Digi-Key Part Number A100543CT-ND
Quantity Available 6.911
Can ship immediately
Manufacturer

Manufacturer Part Number

3-521247-2

Description CONN QC RCPT 14-16AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 521247
RoHS Information 3-521247-2 Statement of Compliance
RoHS 2 Statement
3D Model 3-521247-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.260" (6.60mm)
 
Additional Resources
Standard Package ? 1
Other Names A100543CT

22:15:57 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,46500 4,65
25 0,39840 9,96
50 0,33880 16,94
100 0,32550 32,55
250 0,29224 73,06
500 0,27898 139,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100543TR-ND
  • Minimum Quantity: 1.700
  • Quantity Available: 6.800 - Immediate
  • Unit Price: 0,20048
Send Feedback