Add To Favorites
Product Overview
Digi-Key Part Number A100542CT-ND
Quantity Available 7.837
Can ship immediately
Manufacturer

Manufacturer Part Number

3-521142-2

Description CONN QC TAB 14-16AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 521142
RoHS Information 3-521142-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 3-521142-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.935" (23.75mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.260" (6.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100542CT

10:11:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,49900 4,99
25 0,44960 11,24
50 0,39980 19,99
100 0,38320 38,32
250 0,34984 87,46
500 0,33318 166,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100542TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 0,24988
  • Bag : 3-521191-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.803 - Immediate
  • Unit Price: 0,50000
Send Feedback