Add To Favorites
Product Overview
Digi-Key Part Number A100541CT-ND
Quantity Available 8.125
Can ship immediately
Manufacturer

Manufacturer Part Number

3-520997-2

Description CONN QC RCPT 14-16AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 520997
RoHS Information 3-520997-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 3-520997-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.260" (6.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100541CT

21:16:55 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,47000 4,70
25 0,40280 10,07
50 0,34260 17,13
100 0,32920 32,92
250 0,29556 73,89
500 0,28212 141,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100541TR-ND
  • Minimum Quantity: 1.700
  • Quantity Available: 6.800 - Immediate
  • Unit Price: 0,20274
Send Feedback