Add To Favorites
Product Overview
Digi-Key Part Number A27850CT-ND
Quantity Available 7.562
Can ship immediately
Manufacturer

Manufacturer Part Number

3-520402-2

Description CONN QC RCPT 14-16AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 520402
RoHS Information 3-520402-2 Statement of Compliance
RoHS 2 Statement
3D Model 3-520402-2.pdf
Catalog Page 374 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast Plus
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length -
Length - Overall 0.855" (21.72mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.160" (2.29mm ~ 4.06mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A27850CT

10:31:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,31400 3,14
25 0,26880 6,72
50 0,22860 11,43
100 0,21950 21,95
250 0,19712 49,28
500 0,18816 94,08
1.000 0,15681 156,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27850TR-ND
  • Minimum Quantity: 2.200
  • Quantity Available: 6.600 - Immediate
  • Unit Price: 0,13522
  • Bulk ? : A27850-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,14579
Send Feedback