Add To Favorites
Product Overview
Digi-Key Part Number A27826CT-ND
Quantity Available 4.256
Can ship immediately
Manufacturer

Manufacturer Part Number

3-520116-2

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 520116
RoHS Information 3-520116-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 3-520116-2.pdf
Catalog Page 374 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.855" (21.72mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.160" (4.06mm)
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A27826CT

23:54:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,39100 3,91
25 0,33560 8,39
50 0,28540 14,27
100 0,27410 27,41
250 0,24612 61,53
500 0,23496 117,48
1.000 0,19580 195,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A27826-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.425 - Immediate
  • Unit Price: 0,35000
  • Tape & Reel (TR) ? : A27826TR-ND
  • Minimum Quantity: 2.200
  • Quantity Available: 2.200 - Immediate
  • Unit Price: 0,16885
Send Feedback