Add To Favorites
Product Overview
Digi-Key Part Number A99219CT-ND
Quantity Available 3.542
Can ship immediately
Manufacturer

Manufacturer Part Number

3-5177986-6

Description CONN PLUG 140POS .8MM FH 8H GOLD
Expanded Description 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Free Height (FH)
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 140
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 8mm, 12mm, 16mm, 20mm
Height Above Board 0.309" (7.85mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99219CT

03:29:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,95000 10,95
10 10,47500 104,75
25 9,52320 238,08
50 9,04700 452,35
100 8,80890 880,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99219TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 7,14235
Send Feedback