Add To Favorites
Product Overview
Digi-Key Part Number A120852CT-ND
Quantity Available 13.270
Can ship immediately
Manufacturer

Manufacturer Part Number

3-2199250-4

Description 3.6H SPRNG FINGER TYPE C SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Scalable Spring Finger
3-2199250-x Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.059" (1.50mm)
Length 0.136" (3.45mm)
Height 0.142" (3.60mm)
Material Copper Alloy
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A120852CT

11:34:42 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,33300 3,33
25 0,28600 7,15
50 0,24320 12,16
100 0,23350 23,35
250 0,20976 52,44
500 0,20020 100,10
1.000 0,16683 166,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120852TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,13867
Send Feedback