Add To Favorites
Product Overview
Digi-Key Part Number A120851CT-ND
Quantity Available 28.491
Can ship immediately
Manufacturer

Manufacturer Part Number

3-2199250-3

Description 3.2H SHLD FINGER LOOSE TYP C SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Scalable Spring Finger
3-2199250-x Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.059" (1.50mm)
Length 0.136" (3.45mm)
Height 0.126" (3.20mm)
Material Copper Alloy
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A120851CT

20:34:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,32300 3,23
25 0,27680 6,92
50 0,23520 11,76
100 0,22600 22,60
250 0,20292 50,73
500 0,19370 96,85
1.000 0,16142 161,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120851TR-ND
  • Minimum Quantity: 4.400
  • Quantity Available: 26.400 - Immediate
  • Unit Price: 0,13417
Send Feedback