Add To Favorites
Product Overview
Digi-Key Part Number A120850CT-ND
Quantity Available 48.913
Can ship immediately
Manufacturer

Manufacturer Part Number

3-2199250-2

Description 2.9H SPRNG FINGER TYPE C SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Scalable Spring Finger
3-2199250-x Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.059" (1.50mm)
Length 0.136" (3.45mm)
Height 0.114" (2.90mm)
Material Copper Alloy
Plating Gold
Plating - Thickness 19.685µin (0.50µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A120850CT

08:19:28 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,29300 2,93
25 0,25040 6,26
50 0,21300 10,65
100 0,20460 20,46
250 0,18368 45,92
500 0,17532 87,66
1.000 0,14610 146,10
2.500 0,13358 333,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A120850TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,11385
Send Feedback