Add To Favorites
Product Overview
Digi-Key Part Number A121969-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

3-2172088-2

Description CONN FEMALE M8 4POS STRT PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2172088 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Connector Type Circular 04 pos Female to Wire Leads
Length 0.66' (200.00mm)
Cable Type Individual
Color Multiple
Shielding Unshielded
Usage Industrial Environments - IP67
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A121969

15:32:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,49000 18,49
10 16,69800 166,98
25 15,99800 399,95
50 14,99820 749,91
100 14,49830 1.449,83
250 13,69844 3.424,61
500 13,29848 6.649,24
1.000 12,99851 12.998,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback