Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-23-2017. Minimums may apply.
Product Overview
Digi-Key Part Number A121968-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3-2172087-2

Description CONN FEMALE M12 4POS RA PCB
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2172087 Drawing
PCN Obsolescence/ EOL Multiple Devices 17/Mar/2017
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series M12
Packaging ? Bulk ?
Part Status Last Time Buy
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert M12-4
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead; Through Hole, Right Angle
Termination Solder
Fastening Type Threaded
Orientation D
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Brass, Nickel Plated
Contact Finish Gold
Features Board Guide, Board Lock
Voltage - Rated 250V
Current Rating 4A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A121968

16:45:57 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,40000 14,40
10 13,08400 130,84
25 12,75680 318,92
50 11,77540 588,77
100 11,12130 1.112,13
250 10,14000 2.535,00
500 9,48578 4.742,89
1.000 8,70075 8.700,75
2.500 8,50450 21.261,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback