Add To Favorites
Product Overview
Digi-Key Part Number A100375CT-ND
Quantity Available 6.078
Can ship immediately
Manufacturer

Manufacturer Part Number

3-2106431-3

Description CONN IDC HOUSING 3POS 24AWG SMD
Expanded Description 3 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 3
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 24 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100375CT

11:20:31 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,87700 8,77
25 0,82520 20,63
50 0,79060 39,53
100 0,75620 75,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100375TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 5.400 - Immediate
  • Unit Price: 0,62498
  • Digi-Reel® ? : A100375DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.078 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback