Add To Favorites
Product Overview
Digi-Key Part Number A107399CT-ND
Quantity Available 19.016
Can ship immediately
Manufacturer

Manufacturer Part Number

293389-1

Description CONN SSL PIN CONTACT 18AWG CRIMP
Expanded Description 18 AWG SSL Contact, Pin Crimp Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 293389
Video File Nector Power Systems
3D Model 293389-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector S
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Cable/Wire to Cable/Wire or Board
Connector Type Contact, Pin
Number of Positions 1
Mounting Type Free Hanging (In-Line)
Termination Crimp
Pitch -
Wire Gauge 18 AWG
Features -
Contact Finish Tin
Contact Material Copper Alloy
Fastening Type -
Housing Color -
Housing Material -
Operating Temperature -40°C ~ 120°C
Voltage Rating -
Current Rating -
Mating Cycles -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107399CT

06:16:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,14300 1,43
25 0,10600 2,65
50 0,09080 4,54
100 0,08780 8,78
250 0,07568 18,92
500 0,07264 36,32
1.000 0,06355 63,55
2.500 0,05750 143,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107399TR-ND
  • Minimum Quantity: 13.000
  • Quantity Available: 13.000 - Immediate
  • Unit Price: 0,04471
Send Feedback