Add To Favorites
Product Overview
Digi-Key Part Number A98712CT-ND
Quantity Available 16.978
Can ship immediately
Manufacturer

Manufacturer Part Number

292230-7

Description CONN HEADER 7POS VERT SMD TIN
Expanded Description 7 Positions Header, Shrouded Connector 0.059" (1.50mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 292230 Drawing
RoHS Information 292230-7 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Mini CT Connectors
3D Model 292230-7.pdf
PCN Packaging (y)-29223(0,1)-(y) 15/Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 123 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.059" (1.50mm)
Number of Positions 7
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Board Guide
Contact Mating Length 0.094" (2.40mm)
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A98712CT

17:08:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,72700 7,27
25 0,65400 16,35
50 0,58100 29,05
100 0,55690 55,69
250 0,50844 127,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98712TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 16.500 - Immediate
  • Unit Price: 0,44020
  • Digi-Reel® ? : A98712DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback