Add To Favorites
Product Overview
Digi-Key Part Number A98635CT-ND
Quantity Available 4.178
Can ship immediately
Manufacturer

Manufacturer Part Number

292174-5

Description CONN HEADER 5POS VERT 2MM SMD
Expanded Description 5 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 292174 Drawing
RoHS Information 292174-5 Statement of Compliance
RoHS 2 Statement
3D Model 292174-5.pdf
PCN Design/Specification 29217y Drawing 16/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 125 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CT
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating 0.177" (4.50mm)
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Board Guide
Insulation Color Natural
 
Additional Resources
Standard Package ? 1
Other Names A98635CT

21:46:14 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,66000 1,66
10 1,50400 15,04
25 1,41200 35,30
50 1,35040 67,52
100 1,28900 128,90
250 1,16628 291,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98635TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,97657
  • Digi-Reel® ? : A98635DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback