Add To Favorites
Product Overview
Digi-Key Part Number A107043CT-ND
Quantity Available 20.461
Can ship immediately
Manufacturer

Manufacturer Part Number

280702-1

Description CONN RCPT CONTACT 22-18AWG TIN
Expanded Description Contact Crimp Socket 18-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 280702 Drawing
RoHS Information 280702-1 Statement of Compliance
RoHS 2 Statement
3D Model 280702-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
Additional Resources
Standard Package ? 1
Other Names A107043CT

17:01:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14600 1,46
25 0,10840 2,71
50 0,09280 4,64
100 0,08980 8,98
250 0,07740 19,35
500 0,07432 37,16
1.000 0,06503 65,03
2.500 0,05883 147,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A106209-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.554 - Immediate
  • Unit Price: 0,26000
  • Tape & Reel (TR) ? : A107043TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,05067
Send Feedback